895-066-559-808

Heilind Number:EDA895-066-559-808
Manufacturer:EDAC
Manufacturer Number:895-066-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-559-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers durability and reliability for your electronic projects. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, you can seamlessly connect up to 66 positions with ease. Designed for right-angle mounting, it ensures efficient space utilization on your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Elevate your connectivity solutions with this essential component.