895-066-560-203

Heilind Number:EDA895-066-560-203
Manufacturer:EDAC
Manufacturer Number:895-066-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-560-203

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your setup with its straight mount orientation. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation even in challenging conditions, while the copper alloy contact material guarantees efficient power transmission. With two rows and a total of 66 positions, it offers ample connectivity options for your PCB assembly. The 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for demanding applications in various industries. Upgrade your connectivity solutions with this essential component.