895-067-500-101

Heilind Number:EDA895-067-500-101
Manufacturer:EDAC
Manufacturer Number:895-067-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-500-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 67 positions with a single row layout, perfect for streamlined setups. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability even in challenging environments. With copper alloy contacts and a pitch of .1 inch, signal transmission is efficient and secure. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Its straight mount orientation and convenient row spacing of .2 inch facilitate easy installation, making it a must-have component for any electronics project.