895-067-520-101

Heilind Number:EDA895-067-520-101
Manufacturer:EDAC
Manufacturer Number:895-067-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-520-101

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this connector features 67 positions with a single row configuration, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance in any environment. With a contact material of Copper Alloy, you can trust in secure and stable connections. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Say goodbye to connectivity issues and elevate your electronic projects with this essential component.