895-067-520-102

Heilind Number:EDA895-067-520-102
Manufacturer:EDAC
Manufacturer Number:895-067-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-520-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it ensures reliable power delivery with an amperage of 3 A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees long-lasting connectivity. Featuring 67 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, it offers versatility in board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Its straight mount orientation simplifies installation, making it an essential component for your PCB assembly needs. Elevate your connectivity with this essential board-to-board connector.