895-067-520-107

Heilind Number:EDA895-067-520-107
Manufacturer:EDAC
Manufacturer Number:895-067-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-520-107

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector features a single row with 67 positions, ensuring reliable connectivity for your devices. The housing, made from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, even in harsh operating environments ranging from -40 to 105 °C. With an amperage rating of 3 A, copper alloy contact material, and a pitch of .1 in, this connector delivers efficient power transmission and signal integrity. Its straight mount orientation and .2 in row spacing offer easy and secure installation. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this connector is a vital component for your PCB assembly needs. Trust in its quality and performance to streamline your connectivity solutions.