895-067-520-112

Heilind Number:EDA895-067-520-112
Manufacturer:EDAC
Manufacturer Number:895-067-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-520-112

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 67 positions in a single row, it ensures efficient signal transmission with a low amperage of 3A. The black housing crafted from UL 94V-0 Polyphenylene Sulfide guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105°C. Each contact is meticulously crafted from Copper Alloy, ensuring optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your PCB projects. Upgrade your setup and experience seamless connectivity like never before.