895-067-520-402

Heilind Number:EDA895-067-520-402
Manufacturer:EDAC
Manufacturer Number:895-067-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-520-402

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Featuring a single row with 67 positions, it guarantees efficient and reliable data transfer. The contact material, made from high-quality Copper Alloy, enhances conductivity for optimal performance. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector is perfect for compact and high-density applications. Its straight mount orientation makes installation a breeze, while an operating temperature range of -40 to 105 °C ensures functionality even in extreme environments. Upgrade your PCB setup with this essential connector, a must-have for any electronics enthusiast.