895-067-520-412

Heilind Number:EDA895-067-520-412
Manufacturer:EDAC
Manufacturer Number:895-067-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-520-412

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in operation. With a single row configuration and a contact pitch of .1 inch, it offers precise and efficient mating for optimal signal transmission. The Copper Alloy contacts guarantee high conductivity, while the 3A amperage rating caters to various power requirements. Boasting 67 positions and a row spacing of .2 inches, it provides ample connectivity options for your applications. Whether you require straight mount orientation or operating in harsh environments, its robust design, and wide operating temperature range of -40 to 105°C make it a versatile solution for your connectivity needs. Trust in our high-quality connectors to deliver reliable performance in your electronic systems.