895-067-520-603

Heilind Number:EDA895-067-520-603
Manufacturer:EDAC
Manufacturer Number:895-067-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-520-603

Detailed Description

Enhance your PCB connectivity with this high-performance 67-position board-to-board connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. The copper alloy contacts ensure reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing offer precise connectivity. With a straight mount orientation, it's easy to install on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for a variety of applications. Upgrade your electronics with this essential component.