895-067-520-612

Heilind Number:EDA895-067-520-612
Manufacturer:EDAC
Manufacturer Number:895-067-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-520-612

Detailed Description

Enhance your PCB connectivity with this premium Board-to-Board Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 67 copper alloy contact positions, it offers optimal performance for your electronic devices. The pitch and row spacing of .1 inch and .2 inch respectively, guarantee precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is perfect for various environments. Upgrade your setup with this essential component for seamless data transmission.