895-067-521-103

Heilind Number:EDA895-067-521-103
Manufacturer:EDAC
Manufacturer Number:895-067-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-521-103

Detailed Description

Enhance your connectivity solutions with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this high-performance connector boasts 67 positions with a single row configuration, ensuring efficient data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees robustness and reliability in any application. The copper alloy contact material and .1-inch pitch contribute to optimal conductivity, while the straight mount orientation offers versatility in installation. With an operating temperature range of -40 to 105°C, it is suitable for use in various environments. Elevate your PCB assembly with this essential connector, a must-have for any electronics project.