895-067-521-104

Heilind Number:EDA895-067-521-104
Manufacturer:EDAC
Manufacturer Number:895-067-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Sleek and durable in sleek black, it boasts 67 positions and a single row configuration, ensuring seamless integration on your board. Crafted with precision, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup today and experience top-notch performance in every connection.