895-067-521-108

Heilind Number:EDA895-067-521-108
Manufacturer:EDAC
Manufacturer Number:895-067-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-521-108

Detailed Description

Enhance your PCB connections with our high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 67 positions in a single row, ensuring efficient signal transmission. Crafted with precision, it boasts copper alloy contacts for optimal conductivity and a durable UL 94V-0 Polyphenylene Sulfide housing. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it guarantees reliable performance in diverse environments. Upgrade your electronics assembly with this black connector, perfect for a wide range of applications.