895-067-521-407

Heilind Number:EDA895-067-521-407
Manufacturer:EDAC
Manufacturer Number:895-067-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-521-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it is meticulously engineered for optimal functionality, with 67 positions ensuring ample connectivity options. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in use. Each contact is made from premium Copper Alloy, offering superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation onto PCBs, making it an essential component for any electronics project. Trust in its quality and performance to streamline your connectivity needs.