895-067-521-412

Heilind Number:EDA895-067-521-412
Manufacturer:EDAC
Manufacturer Number:895-067-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-521-412

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 67 copper alloy contacts in a single row, ensuring reliable power and signal transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and safety in any environment. With a pitch of .1 inches and a row spacing of .2 inches, it provides precise and efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system with this essential component for unparalleled performance and connectivity.