895-067-521-602

Heilind Number:EDA895-067-521-602
Manufacturer:EDAC
Manufacturer Number:895-067-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-521-602

Detailed Description

Enhance connectivity within your PCB setup with this high-performing Board To Board Card Edge Connector. Designed for seamless integration, it features 67 positions in a single row, ensuring efficient signal transfer. The connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing both reliability and safety. With a contact material of Copper Alloy, it offers optimal conductivity for your electronic devices. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.