895-067-521-607

Heilind Number:EDA895-067-521-607
Manufacturer:EDAC
Manufacturer Number:895-067-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-521-607

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board PCB Connector. Designed for seamless integration, its 67 positions ensure optimal performance. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation offers versatility in installation, making it a must-have for any electronics project. Upgrade your connectivity game with this high-quality connector.