895-067-523-101

Heilind Number:EDA895-067-523-101
Manufacturer:EDAC
Manufacturer Number:895-067-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-523-101

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design, it offers reliable connectivity with its 67 copper alloy contact positions. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability even in harsh environments. With a low 3A amperage and a pitch of .1 inch, it's perfect for seamless power transmission. Its straight mount orientation and compact .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Explore its potential now.