895-067-523-408

Heilind Number:EDA895-067-523-408
Manufacturer:EDAC
Manufacturer Number:895-067-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-523-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-523-408

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 67 positions with a pitch of .1 inches, ensuring precise and reliable connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees optimal performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Its single-row design and compact .2-inch row spacing make it ideal for space-constrained applications. Trust in this black connector for efficient and secure data transmission in your PCB assemblies.