895-067-523-412

Heilind Number:EDA895-067-523-412
Manufacturer:EDAC
Manufacturer Number:895-067-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-523-412

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row layout and a pitch of .1 inches, it offers precise and secure connections. The 67 copper alloy contacts ensure reliable data and power transmission, while the straight mount orientation allows for easy installation. Operating efficiently in a wide temperature range of -40 to 105°C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this versatile connector.