895-067-523-603

Heilind Number:EDA895-067-523-603
Manufacturer:EDAC
Manufacturer Number:895-067-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-523-603

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Card Edge Connector. Engineered for precision and durability, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in demanding environments. With a single row design and 67 positions, it offers seamless integration for your PCB setup. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Its .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for efficient connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in its superior quality and make your connections with confidence. Elevate your PCB design with this essential component.