895-067-524-102

Heilind Number:EDA895-067-524-102
Manufacturer:EDAC
Manufacturer Number:895-067-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-524-102

Detailed Description

Enhance connectivity within your electronic devices with our sleek and versatile Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a single row with 67 positions, ensuring efficient signal transmission. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your device's functionality with this essential component.