895-067-524-104

Heilind Number:EDA895-067-524-104
Manufacturer:EDAC
Manufacturer Number:895-067-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-524-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Crafted with precision, this connector features a single row design with 67 positions, ensuring seamless and efficient data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any operating environment, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and seamless integration. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it is perfect for a wide range of applications. Upgrade your connectivity solutions with this high-performance connector.