895-067-524-108

Heilind Number:EDA895-067-524-108
Manufacturer:EDAC
Manufacturer Number:895-067-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-524-108

Detailed Description

Enhance your circuit board connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 67 positions in a single row, allowing for efficient data transfer and power delivery. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and compliance with industry standards. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless installation. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies the connection process. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for optimal performance and longevity.