895-067-524-402

Heilind Number:EDA895-067-524-402
Manufacturer:EDAC
Manufacturer Number:895-067-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-524-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-524-402

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a sleek black design and a durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees reliable performance in any setting. With a single row layout and 67 copper alloy contact positions, it offers seamless connectivity for your circuit boards. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Elevate your PCB assembly with this essential component.