895-067-524-604

Heilind Number:EDA895-067-524-604
Manufacturer:EDAC
Manufacturer Number:895-067-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-524-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-524-604

Detailed Description

Elevate your PCB connectivity with our cutting-edge Black Card Edge Connector. Designed for seamless integration, this connector features 67 positions with a single row configuration, ensuring optimal performance in your electronic setups. Engineered with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, guaranteeing efficient data transfer. The contact material, made of high-quality Copper Alloy, enhances conductivity for reliable connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing material, durability is a top priority, withstanding temperatures ranging from -40 to 105°C. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for your connectivity needs. Explore the future of PCB connections with this essential component.