895-067-525-101

Heilind Number:EDA895-067-525-101
Manufacturer:EDAC
Manufacturer Number:895-067-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-525-101

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it offers 67 positions for seamless integration. The durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Made with copper alloy contacts, it facilitates efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Its straight mount orientation makes installation a breeze, while its compact design saves valuable space on your PCB. Trust in this essential component for seamless board-to-board connections in your projects.