895-067-525-103

Heilind Number:EDA895-067-525-103
Manufacturer:EDAC
Manufacturer Number:895-067-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-525-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-525-103

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Crafted with precision, it boasts a straight mount orientation, making it ideal for seamless installation. With a single row design and 67 positions, this connector offers ample space for your PCB connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Each contact is crafted from robust copper alloy, guaranteeing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Perfect for demanding applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your project with its superior performance and robust construction.