895-067-525-407

Heilind Number:EDA895-067-525-407
Manufacturer:EDAC
Manufacturer Number:895-067-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-525-407

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts a sleek black exterior and is constructed with UL 94V-0 Polyphenylene Sulfide housing for optimal durability. Featuring 67 copper alloy contacts in a single row configuration with a .1 inch pitch and .2 inch row spacing, it ensures precise and efficient data transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees reliable performance even in harsh environments. Elevate your PCB assembly with this essential component, a must-have for any tech enthusiast or professional.