895-067-525-408

Heilind Number:EDA895-067-525-408
Manufacturer:EDAC
Manufacturer Number:895-067-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-525-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-525-408

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, an essential component for seamless electronic integration. Designed for maximum efficiency, this connector features a single row layout with 67 positions, ensuring optimal performance in even the most complex circuit setups. Built to last, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contact material, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. This connector offers a straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide array of applications. Elevate your connectivity game with this essential component.