895-067-540-102

Heilind Number:EDA895-067-540-102
Manufacturer:EDAC
Manufacturer Number:895-067-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-540-102

Detailed Description

Enhance your electronic connections with this sleek and efficient black Card Edge Connector. With a single row design and 67 positions, it offers ample space for seamless board-to-board integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures lasting performance even in harsh environments. The 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Elevate your PCB connectivity with this high-quality component.