895-067-540-104

Heilind Number:EDA895-067-540-104
Manufacturer:EDAC
Manufacturer Number:895-067-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-540-104

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector in classic Black. Designed for seamless integration, it features a single row with 67 positions, ensuring efficient data transfer. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robust protection, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105 °C, it is suitable for a variety of environments. Elevate your electronic projects with this essential component.