895-067-540-108

Heilind Number:EDA895-067-540-108
Manufacturer:EDAC
Manufacturer Number:895-067-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-540-108

Detailed Description

Enhance your PCB connectivity with this sleek Black Board To Board Card Edge Connector. Designed for seamless integration, it features 67 positions in a single row with a pitch of .1 inch, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in harsh environments. The straight mount orientation and .2 inch row spacing offer easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for a wide range of applications. Elevate your electronic projects with this essential component.