895-067-540-404

Heilind Number:EDA895-067-540-404
Manufacturer:EDAC
Manufacturer Number:895-067-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-540-404

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector, designed for seamless board-to-board integration. Featuring 67 positions in a single row with a pitch of .1 inches, this connector ensures precise and reliable data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it guarantees exceptional conductivity and longevity. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for various industrial applications. Its straight mount orientation and compact design make it easy to install and space-efficient. Trust in our connector to deliver seamless and efficient connections for your electronic projects.