895-067-540-407

Heilind Number:EDA895-067-540-407
Manufacturer:EDAC
Manufacturer Number:895-067-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-540-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-540-407

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 67 positions, ensuring efficient data transfer. The durable housing, made from UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Crafted with Copper Alloy contacts, this connector offers optimal conductivity. Its straight mount orientation facilitates effortless installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide variety of applications. Trust in this essential component for seamless and secure board-to-board connections in your projects.