895-067-540-412

Heilind Number:EDA895-067-540-412
Manufacturer:EDAC
Manufacturer Number:895-067-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-540-412

Detailed Description

Enhance your board-to-board connections with our cutting-edge Card Edge Connector in sleek Black. Designed for precision, this connector features 67 positions with a 1-row layout, ensuring seamless connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in operation. The contact material, Copper Alloy, guarantees optimal conductivity for your applications. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various environments. Upgrade to this high-performance connector for reliable and efficient PCB connections.