895-067-540-604

Heilind Number:EDA895-067-540-604
Manufacturer:EDAC
Manufacturer Number:895-067-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-540-604

Detailed Description

Enhance your connectivity with this sleek Black Board To Board PCB Connector. Designed for efficiency, it features a single row with 67 positions, offering ample space for seamless data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance, even in challenging environments. Crafted with high-quality Copper Alloy contacts, it guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it enables precise and stable connections. Its straight mount orientation allows for easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector for seamless and efficient data transfer.