895-067-540-607

Heilind Number:EDA895-067-540-607
Manufacturer:EDAC
Manufacturer Number:895-067-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-540-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row with 67 positions, ensuring efficient data transfer. The contact material, crafted from durable Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, ensures superior durability and safety. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in demanding environments. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB assembly with this essential component.