895-067-541-101

Heilind Number:EDA895-067-541-101
Manufacturer:EDAC
Manufacturer Number:895-067-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-541-101

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with 67 positions, ensuring efficient and reliable data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees long-lasting performance even in harsh environments. The copper alloy contact material provides optimal conductivity, while the black housing adds a sleek finish. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius further enhance versatility. Elevate your connectivity solutions with this essential component.