895-067-541-102

Heilind Number:EDA895-067-541-102
Manufacturer:EDAC
Manufacturer Number:895-067-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-541-102

Detailed Description

Upgrade your device with our high-performance Board To Board PCB Connector. Designed for seamless connectivity, this connector features 67 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation and black color add to its versatility, while the wide operating temperature range of -40 to 105 °C allows for reliable performance in various conditions. Trust in this connector for seamless and robust board-to-board connections in your electronic devices.