895-067-541-104

Heilind Number:EDA895-067-541-104
Manufacturer:EDAC
Manufacturer Number:895-067-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-541-104

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector, meticulously designed for optimal performance. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in any application. Featuring 67 positions in a single row configuration, it offers ample connectivity options for your circuit board. The contact material, made from high-quality Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional or a hobbyist, this connector is a must-have for seamless PCB integration. Elevate your connectivity experience with this essential component.