895-067-541-112

Heilind Number:EDA895-067-541-112
Manufacturer:EDAC
Manufacturer Number:895-067-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-541-112

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring both reliability and style. With a single row of 67 positions and a pitch of .1 inches, it offers precise and efficient connectivity. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its straight mount orientation and compact size make it perfect for various PCB applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is built to withstand even the harshest environments. Upgrade your setup with this essential component for seamless and reliable data transmission.