895-067-541-403

Heilind Number:EDA895-067-541-403
Manufacturer:EDAC
Manufacturer Number:895-067-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-541-403

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a single row with 67 positions, offering ample room for secure connections. The black housing, constructed from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a low amperage rating of 3A and copper alloy contact material, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range of -40 to 105°C, this connector is ideal for diverse industrial applications. Upgrade your setup with this essential component for seamless data transfer and signal transmission.