895-067-541-404

Heilind Number:EDA895-067-541-404
Manufacturer:EDAC
Manufacturer Number:895-067-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-541-404

Detailed Description

Elevate your connectivity solutions with our cutting-edge Board-to-Board PCB Connector. Designed for seamless integration, this connector offers 67 positions in a single row, perfect for streamlined PCB connections. Crafted with precision, it features UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it enables efficient signal transfer while maintaining optimal circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a pro-level engineer or a DIY enthusiast, this connector is a must-have in your toolkit for all your connectivity needs. Upgrade to seamless connections with our high-quality Board-to-Board PCB Connector.