895-067-541-407

Heilind Number:EDA895-067-541-407
Manufacturer:EDAC
Manufacturer Number:895-067-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-541-407

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in various electronic applications. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Its 67 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, allow for efficient data and power transmission. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environmental conditions. Whether you're a professional or a DIY enthusiast, this component is a must-have for your connectivity needs.