895-067-541-603

Heilind Number:EDA895-067-541-603
Manufacturer:EDAC
Manufacturer Number:895-067-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-541-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Crafted with precision, it boasts a sleek black design and is engineered to deliver optimal performance. With a row spacing of .2 inches and a pitch of .1 inches, it ensures seamless integration into your setup. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee longevity and reliability, even in demanding environments. Offering 67 positions in a single row, it provides ample connectivity options. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Upgrade your system with this essential connector for enhanced efficiency and connectivity.