895-067-541-608

Heilind Number:EDA895-067-541-608
Manufacturer:EDAC
Manufacturer Number:895-067-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-541-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this black connector features a single row with 67 positions and a narrow pitch of .1 inches, ensuring optimal space utilization. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in any operating environment, with a wide temperature range of -40 to 105°C. The housing material offers superior heat resistance, while the copper alloy contact material ensures reliable conductivity. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for high-density applications. Upgrade your connectivity solutions with this essential component.