895-067-541-612

Heilind Number:EDA895-067-541-612
Manufacturer:EDAC
Manufacturer Number:895-067-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-541-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a sleek straight mount orientation, it offers seamless integration into your setup. The copper alloy contact material guarantees reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide efficient data transmission. Boasting 67 positions in a single row, it accommodates multiple connections with ease. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial environments. Upgrade your PCB assembly with this high-quality connector, a must-have in the realm of electronic connectivity.