895-067-542-103

Heilind Number:EDA895-067-542-103
Manufacturer:EDAC
Manufacturer Number:895-067-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-542-103

Detailed Description

Enhance your PCB connectivity with this cutting-edge straight-mount Card Edge Connector. Designed for seamless integration, it features a single row layout with 67 positions, ensuring optimal performance in your circuit board setup. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliability even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise alignment is assured. Elevate your electronics assembly with this essential component, a must-have in any professional setting.